Part Details for PC792E-1C-C-24C-RN-X by Picker Components
Results Overview of PC792E-1C-C-24C-RN-X by Picker Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC792E-1C-C-24C-RN-X Information
PC792E-1C-C-24C-RN-X by Picker Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for PC792E-1C-C-24C-RN-X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Automotive Relay - 1FormC - SPDT - 50A - Coil: 24VDC@1.6W - Internal Resistor - Dust Cover - Plug-in COO: China RoHS: Compliant | 0 |
|
$1.5000 / $6.8100 | Buy Now |
|
DISTI #
75871
|
Waytek, Inc. | Mini ISO Relay 24V SPDT 25A Dust Cover w/Resistor Disc Ven Repl 74871 |Sub 75685 Min Qty: 1 Lead time: 12 Weeks, 4 Days | 55 |
|
$1.5784 / $1.9084 | Buy Now |