Part Details for PC81711NIP0F by Sharp Corp
Overview of PC81711NIP0F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PC81711NIP0F
PC81711NIP0F CAD Models
PC81711NIP0F Part Data Attributes
|
PC81711NIP0F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC81711NIP0F
Sharp Corp
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, DIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 120% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Copper (Sn/Cu) |