Part Details for PC917X by Sharp Corp
Overview of PC917X by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PC917X
PC917X CAD Models
PC917X Part Data Attributes
|
PC917X
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC917X
Sharp Corp
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC917X
This table gives cross-reference parts and alternative options found for PC917X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC917X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP550-Y | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 | Toshiba America Electronic Components | PC917X vs TLP550-Y |
PC918X | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8 | Sharp Corp | PC917X vs PC918X |
TLP550(O) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 | Toshiba America Electronic Components | PC917X vs TLP550(O) |