Part Details for PC931 by Sharp Corp
Overview of PC931 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P89LPC931FDH | Rochester Electronics | P89LPC931 - 8-bit microcontrollers, 80C51 core, low-power Flash with 256-byte data RAM | |
MPC9315AC | Renesas Electronics Corporation | LVCMOS PLL Clock Generator | |
MPC9315ACR2 | Renesas Electronics Corporation | LVCMOS PLL Clock Generator |
Part Details for PC931
PC931 CAD Models
PC931 Part Data Attributes
|
PC931
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC931
Sharp Corp
Logic IC Output Optocoupler, 1-Element, 5000V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Additional Feature | WITH SIGNAL PROCESSING CIRCUIT, UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Hysteresis Ratio-Nom | 0.8 | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.035 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |