Part Details for PC931I by Sharp Corp
Overview of PC931I by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PC931I
PC931I CAD Models
PC931I Part Data Attributes
|
PC931I
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC931I
Sharp Corp
Logic IC Output Optocoupler, 1-Channel, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | |
Application | SWITCHING | |
Configuration | SINGLE | |
Hysteresis Ratio-Nom | 0.8 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |