Part Details for PC956L0YSZ by Sharp Corp
Overview of PC956L0YSZ by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PC956L0YSZ
PC956L0YSZ CAD Models
PC956L0YSZ Part Data Attributes:
|
PC956L0YSZ
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC956L0YSZ
Sharp Corp
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 2MBps, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | VDE APPROVED | |
Configuration | COMPLEX | |
Data Rate-Nom | 2 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |