Part Details for PC957L0NSZ0F by Sharp Corp
Overview of PC957L0NSZ0F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC957L0NSZ0F
PC957L0NSZ0F CAD Models
PC957L0NSZ0F Part Data Attributes
|
PC957L0NSZ0F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC957L0NSZ0F
Sharp Corp
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for PC957L0NSZ0F
This table gives cross-reference parts and alternative options found for PC957L0NSZ0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC957L0NSZ0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS8602 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-8 | NEC Electronics Group | PC957L0NSZ0F vs PS8602 |
HCPL-2730 | Logic IC Output Optocoupler, | Quality Technologies Corp | PC957L0NSZ0F vs HCPL-2730 |
HCPL-0466#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 | Broadcom Limited | PC957L0NSZ0F vs HCPL-0466#500 |
6N136 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | PC957L0NSZ0F vs 6N136 |
HCPL-4701#020 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | PC957L0NSZ0F vs HCPL-4701#020 |
HCNW4504 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, DIP-8 | Broadcom Limited | PC957L0NSZ0F vs HCNW4504 |
HCPL-2503 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.25Mbps, 0.300 INCH, DIP-8 | Avago Technologies | PC957L0NSZ0F vs HCPL-2503 |
HCPL-5701 | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, DIP-8 | Broadcom Limited | PC957L0NSZ0F vs HCPL-5701 |
HCPL-4562#020 | Linear IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | Broadcom Limited | PC957L0NSZ0F vs HCPL-4562#020 |
HCPL-0466 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 | Broadcom Limited | PC957L0NSZ0F vs HCPL-0466 |