Part Details for PCA82C200T by YAGEO Corporation
Overview of PCA82C200T by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Part Details for PCA82C200T
PCA82C200T CAD Models
PCA82C200T Part Data Attributes
|
PCA82C200T
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PCA82C200T
YAGEO Corporation
LAN Controller, 2 Channel(s), 0.125MBps, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for PCA82C200T
This table gives cross-reference parts and alternative options found for PCA82C200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA82C200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA82C200T | IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, MS-013AE, SOT-136A-1, SOP-28, Serial IO/Communication Controller | NXP Semiconductors | PCA82C200T vs PCA82C200T |
PCA82C200TD | IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, Serial IO/Communication Controller | NXP Semiconductors | PCA82C200T vs PCA82C200TD |