-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SJA1000 - Stand-alone CAN controller SOP 28-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9095
|
Newark | Can Controller, 1Mbps, 1/1, 5.5V, Soic-20, Ic Interface Type:Can, Serial, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Nxp SJA1000T/N1,112 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28 | 4 |
|
$4.9950 / $9.9900 | Buy Now |
DISTI #
SMC-SJA1000T/N1,112
|
Sensible Micro Corporation | Can 5Mbps Sleep 5V Automotive Aec-Q100 28-Pin So Bulk RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 50 |
|
$7.5125 / $8.0840 | RFQ |
DISTI #
1627057
|
element14 Asia-Pacific | CONTROLLER, CAN, STAND ALONE, 20SOIC RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6730 / $6.9720 | Buy Now |
DISTI #
1627057
|
Farnell | CONTROLLER, CAN, STAND ALONE, 20SOIC RoHS: Not Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$6.3798 / $8.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SJA1000T/N1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SJA1000T/N1,112
NXP Semiconductors
SJA1000 - Stand-alone CAN controller SOP 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, SO-28 | |
Pin Count | 28 | |
Manufacturer Package Code | SOT136-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for SJA1000T/N1,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJA1000T/N1,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJA1000TD | IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SO-28, Serial IO/Communication Controller | NXP Semiconductors | SJA1000T/N1,112 vs SJA1000TD |
SJA1000T/N1,118 | SJA1000 - Stand-alone CAN controller SOP 28-Pin | NXP Semiconductors | SJA1000T/N1,112 vs SJA1000T/N1,118 |
935230920118 | IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, 7.50 MM, PLASTIC, SO-28, Serial IO/Communication Controller | NXP Semiconductors | SJA1000T/N1,112 vs 935230920118 |
SJA1000T-T | IC 2 CHANNEL(S), 1M bps, LOCAL AREA NETWORK CONTROLLER, PDSO28, Serial IO/Communication Controller | NXP Semiconductors | SJA1000T/N1,112 vs SJA1000T-T |