Part Details for PCA8574ATS by NXP Semiconductors
Overview of PCA8574ATS by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA8574ATS
PCA8574ATS CAD Models
PCA8574ATS Part Data Attributes
|
PCA8574ATS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8574ATS
NXP Semiconductors
IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20, Parallel IO Port
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | LSSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA8574ATS
This table gives cross-reference parts and alternative options found for PCA8574ATS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8574ATS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935275672118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port | NXP Semiconductors | PCA8574ATS vs 935275672118 |
935283491112 | 8 I/O, PIA-GENERAL PURPOSE, PDSO20 | NXP Semiconductors | PCA8574ATS vs 935283491112 |
PCA8574ATS,118 | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SSOP2 20-Pin | NXP Semiconductors | PCA8574ATS vs PCA8574ATS,118 |
PCF8574TS-T | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, Parallel IO Port | NXP Semiconductors | PCA8574ATS vs PCF8574TS-T |
PCA8574ATS,112 | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SSOP2 20-Pin | NXP Semiconductors | PCA8574ATS vs PCA8574ATS,112 |
935084790118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port | NXP Semiconductors | PCA8574ATS vs 935084790118 |
PCA8574TS,112 | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SSOP2 20-Pin | NXP Semiconductors | PCA8574ATS vs PCA8574TS,112 |
PCF8574TS/3 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT-266-1, SSOP-20, Parallel IO Port | NXP Semiconductors | PCA8574ATS vs PCF8574TS/3 |
935283487112 | 8 I/O, PIA-GENERAL PURPOSE, PDSO20 | NXP Semiconductors | PCA8574ATS vs 935283487112 |
PCF8574TS/3,112 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SSOP2 20-Pin | NXP Semiconductors | PCA8574ATS vs PCF8574TS/3,112 |