Datasheets
packagee
PCA9534ADGVT by: Texas Instruments

Parallel I/O Port, 8 I/O, CMOS, PDSO16

Part Details for PCA9534ADGVT by Texas Instruments

Results Overview of PCA9534ADGVT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

PCA9534ADGVT Information

PCA9534ADGVT by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for PCA9534ADGVT

Part # Distributor Description Stock Price Buy
Vyrian Parallel I/O Port, 8 I/O, CMOS, PDSO16 5475
RFQ

US Tariff Estimator: PCA9534ADGVT by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

PCA9534ADGVT
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

PCA9534ADGVT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCA9534ADGVT Part Data Attributes

PCA9534ADGVT Texas Instruments
Buy Now Datasheet
Compare Parts:
PCA9534ADGVT Texas Instruments Parallel I/O Port, 8 I/O, CMOS, PDSO16
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Green, Plastic, Tvsop-16
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.60
Clock Frequency-Max 0.4 Mhz
External Data Bus Width
JESD-30 Code R-PDSO-G16
Length 4.4 Mm
Number of Bits 8
Number of I/O Lines 8
Number of Ports 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Qualification Status Not Qualified
Seated Height-Max 1.2 Mm
Supply Current-Max 0.175 Ma
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form Gull Wing
Terminal Pitch 0.4 Mm
Terminal Position Dual
Width 3.6 Mm
uPs/uCs/Peripheral ICs Type Parallel Io Port, General Purpose

Alternate Parts for PCA9534ADGVT

This table gives cross-reference parts and alternative options found for PCA9534ADGVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534ADGVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PCA9534DGVR Texas Instruments $0.7196 Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 PCA9534ADGVT vs PCA9534DGVR
Part Number Manufacturer Composite Price Description Compare
PCA9557DT Texas Instruments $0.6267 Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 PCA9534ADGVT vs PCA9557DT
PCA9557DRG4 Texas Instruments Check for Price Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 PCA9534ADGVT vs PCA9557DRG4
935275617512 NXP Semiconductors Check for Price Parallel I/O Port, 8 I/O, CMOS, PDSO16 PCA9534ADGVT vs 935275617512
PCF8574ATD NXP Semiconductors Check for Price Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 PCA9534ADGVT vs PCF8574ATD
PCF8574TS/3 NXP Semiconductors Check for Price Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO20 PCA9534ADGVT vs PCF8574TS/3
PCA9535D NXP Semiconductors Check for Price Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 PCA9534ADGVT vs PCA9535D
MAX7328AAP+ Analog Devices Inc Check for Price Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO20 PCA9534ADGVT vs MAX7328AAP+
PCF8574TSD NXP Semiconductors Check for Price Parallel I/O Port, 8 I/O, CMOS, PDSO20 PCA9534ADGVT vs PCF8574TSD
MAX7310AUE+T Maxim Integrated Products Check for Price Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16 PCA9534ADGVT vs MAX7310AUE+T
935269567112 NXP Semiconductors Check for Price Parallel I/O Port, 16 I/O, CMOS, PDSO24 PCA9534ADGVT vs 935269567112
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9534ADGVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9534ADGVT by Texas Instruments

Select Manufacturer
Which Manufacturer of PCA9534ADGVT would you like to use for your alert(s)?
  • Please alert me when PCA9534ADGVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA9534ADGVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9534ADGVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA9534ADGVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9534ADGVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9534ADGVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: