-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9230
|
Newark | I/O Expander, 8Bit, 400Khz, Vqfn-16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Vqfn, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9534ARGTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2241 |
|
$1.8200 / $2.3500 | Buy Now |
DISTI #
296-24731-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6168 In Stock |
|
$0.8771 / $1.9900 | Buy Now |
DISTI #
595-PCA9534ARGTR
|
Mouser Electronics | Interface - I/O Expanders Remote 8B I2C and Lo-Pwr I/O Expander RoHS: Compliant | 17573 |
|
$0.8660 / $1.5500 | Buy Now |
DISTI #
J56:1989_00550198
|
Arrow Electronics | I2C/SMBus Interface 400kHz 5.5V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2333 | Europe - 6000 |
|
$0.8388 / $0.8604 | Buy Now |
DISTI #
V72:2272_07309740
|
Arrow Electronics | I2C/SMBus Interface 400kHz 5.5V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 Container: Cut Strips | Americas - 85 |
|
$0.8566 / $1.1733 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
DISTI #
PCA9534ARGTR
|
TME | IC: interface, I/O expander, 2.3÷5.5VDC, I2C,SMBus, SMD, VQFN16 Min Qty: 1 | 0 |
|
$1.1000 / $1.8200 | RFQ |
|
Ameya Holding Limited | QFN 16/I°/Remote 8-Bit I2C and Low-Power I/O Expander with Interrupt Output | 1000 |
|
RFQ | |
|
Win Source Electronics | IC I/O EXPANDER I2C 8B 16VQFN | 39920 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9534ARGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9534ARGTR
Texas Instruments
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9534ARGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534ARGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9534RGTT | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, PLASTIC, QFN-16, Parallel IO Port | Texas Instruments | PCA9534ARGTR vs PCA9534RGTT |
PCA9534ARGTRG4 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85 | Texas Instruments | PCA9534ARGTR vs PCA9534ARGTRG4 |
PCA9554BS3 | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16, Parallel IO Port | NXP Semiconductors | PCA9534ARGTR vs PCA9554BS3 |
PCA9554ABS3,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt QFN 16-Pin | NXP Semiconductors | PCA9534ARGTR vs PCA9554ABS3,118 |
PCA9554ABS3 | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT758-1, HVQFN-16, Parallel IO Port | NXP Semiconductors | PCA9534ARGTR vs PCA9554ABS3 |
PCA9534ARGTT | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, PLASTIC, QFP-16, Parallel IO Port | Texas Instruments | PCA9534ARGTR vs PCA9534ARGTT |
935283051118 | 8 I/O, PIA-GENERAL PURPOSE, PQCC16 | NXP Semiconductors | PCA9534ARGTR vs 935283051118 |
935283049118 | 8 I/O, PIA-GENERAL PURPOSE, PQCC16 | NXP Semiconductors | PCA9534ARGTR vs 935283049118 |