Part Details for PCA9535N by Texas Instruments
Results Overview of PCA9535N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9535N Information
PCA9535N by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA9535N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDIP24 | 9103 |
|
RFQ |
US Tariff Estimator: PCA9535N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PCA9535N
PCA9535N Part Data Attributes
|
|
PCA9535N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9535N
Texas Instruments
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDIP24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Clock Frequency-Max | 0.4 Mhz | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDIP-T24 | |
| Length | 31.75 Mm | |
| Number of Bits | 16 | |
| Number of I/O Lines | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 0.2 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 13.71 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for PCA9535N
This table gives cross-reference parts and alternative options found for PCA9535N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCA9539BS | NXP Semiconductors | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24 | PCA9535N vs PCA9539BS |
| MAX7311ATG | Maxim Integrated Products | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PQCC24 | PCA9535N vs MAX7311ATG |
| MAX7313ATG-T | Maxim Integrated Products | Check for Price | Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, PQCC24 | PCA9535N vs MAX7313ATG-T |
| CAT9555HV6I-T2 | onsemi | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PQCC24 | PCA9535N vs CAT9555HV6I-T2 |
| PCA9555AHF | NXP Semiconductors | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PQCC24 | PCA9535N vs PCA9555AHF |
| PCA9535CHF | NXP Semiconductors | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24 | PCA9535N vs PCA9535CHF |
| 935285272118 | NXP Semiconductors | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PQCC24 | PCA9535N vs 935285272118 |
| PCA9535CHF,118 | NXP Semiconductors | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24 | PCA9535N vs PCA9535CHF,118 |
| PCA9535BS-T | NXP Semiconductors | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24 | PCA9535N vs PCA9535BS-T |
| MAX7313ATG | Maxim Integrated Products | Check for Price | Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, PQCC24 | PCA9535N vs MAX7313ATG |