| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCA9535RGER | Texas Instruments | $1.1175 | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24 | PCA9535RHLR vs PCA9535RGER |
| MAX7311ATG+ | Maxim Integrated Products | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PQCC24 | PCA9535RHLR vs MAX7311ATG+ |
| MAX7311ATG+ | NXP Semiconductors | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PQCC24 | PCA9535RHLR vs MAX7311ATG+ |
| PCA9535BS-T | NXP Semiconductors | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24 | PCA9535RHLR vs PCA9535BS-T |
| MAX7318ATG+T | Maxim Integrated Products | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PQCC24 | PCA9535RHLR vs MAX7318ATG+T |
| TCA6416RTWT | Texas Instruments | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24 | PCA9535RHLR vs TCA6416RTWT |
| PCA9539BS | Philips Semiconductors | Check for Price | Parallel IO Port, 16-Bit, CMOS, PQCC24 | PCA9535RHLR vs PCA9539BS |
| PCA9535BS1,118 | NXP Semiconductors | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PQCC24 | PCA9535RHLR vs PCA9535BS1,118 |
| PCA9535RTWR | Texas Instruments | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24 | PCA9535RHLR vs PCA9535RTWR |
| CAT9555HV6I | Catalyst Semiconductor | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PQCC24 | PCA9535RHLR vs CAT9555HV6I |
Part Details for PCA9535RHLR by Texas Instruments
Results Overview of PCA9535RHLR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9535RHLR Information
PCA9535RHLR by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA9535RHLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24 | 8148 |
|
RFQ |
US Tariff Estimator: PCA9535RHLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCA9535RHLR Part Data Attributes
|
|
PCA9535RHLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9535RHLR
Texas Instruments
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PQCC24
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Plastic, Qfn-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Clock Frequency-Max | 0.4 Mhz | |
| External Data Bus Width | ||
| JESD-30 Code | R-PQCC-N24 | |
| Length | 5.5 Mm | |
| Number of Bits | 16 | |
| Number of I/O Lines | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24/28,.14X.2,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 160 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 3.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for PCA9535RHLR
This table gives cross-reference parts and alternative options found for PCA9535RHLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535RHLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.