Part Details for PCA9539BS,115 by NXP Semiconductors
Overview of PCA9539BS,115 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9539BS,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T8750
|
Newark | I/O Expander, 16Bit, 400 Khz, I2C, Smbus, 2.3 V, 5.5 V, Hvqfn Rohs Compliant: Yes |Nxp PCA9539BS,115 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.5600 | Buy Now |
DISTI #
PCA9539BS,115
|
Avnet Americas | 16-Bit I2C-Bus and SMBus Low Power I/O Port 24-Pin HVQFN T/R - Tape and Reel (Alt: PCA9539BS,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 4500 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 82 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | 65 |
|
$1.6500 / $3.3000 | Buy Now | |
|
Rochester Electronics | PCA9539 - Low voltage 16-bit I2C-bus I/O port with interrupt and reset RoHS: Compliant Status: Obsolete Min Qty: 1 | 1348 |
|
$1.4000 / $1.6500 | Buy Now |
Part Details for PCA9539BS,115
PCA9539BS,115 CAD Models
PCA9539BS,115 Part Data Attributes:
|
PCA9539BS,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9539BS,115
NXP Semiconductors
PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT616-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9539BS,115
This table gives cross-reference parts and alternative options found for PCA9539BS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9539BS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9539BSHP | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset QFN 24-Pin | NXP Semiconductors | PCA9539BS,115 vs PCA9539BSHP |
PCA9539BS | IC 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT616-1, HVQFN-24, Parallel IO Port | NXP Semiconductors | PCA9539BS,115 vs PCA9539BS |
PCA9539RGERG4 | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, GREEN, PLASTIC, QFN-24 | Texas Instruments | PCA9539BS,115 vs PCA9539RGERG4 |
PCA9539RGER | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-VQFN -40 to 85 | Texas Instruments | PCA9539BS,115 vs PCA9539RGER |
PCA9539BS,118 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset QFN 24-Pin | NXP Semiconductors | PCA9539BS,115 vs PCA9539BS,118 |
TCA9539RGER | 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-VQFN -40 to 85 | Texas Instruments | PCA9539BS,115 vs TCA9539RGER |