| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CAT9555YI-T2 | onsemi | $0.7816 | Parallel I/O Port | PCA9539DGVR vs CAT9555YI-T2 |
| PCF8575PW | Texas Instruments | $1.2631 | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCA9539DGVR vs PCF8575PW |
| PCF8575DWR | Texas Instruments | $1.2655 | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCA9539DGVR vs PCF8575DWR |
| PCA9555PW | Texas Instruments | $1.3369 | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCA9539DGVR vs PCA9555PW |
| PCA9535DGVRG4 | Texas Instruments | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCA9539DGVR vs PCA9535DGVRG4 |
| PCA9539RPW,112 | NXP Semiconductors | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCA9539DGVR vs PCA9539RPW,112 |
| XRA1201IL24-F | Exar Corporation | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, QCC24 | PCA9539DGVR vs XRA1201IL24-F |
| XRA1201PIG24TR-F | Exar Corporation | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCA9539DGVR vs XRA1201PIG24TR-F |
| PCA9555PW/G,118 | NXP Semiconductors | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCA9539DGVR vs PCA9555PW/G,118 |
| CAT9555YI-T2 | Catalyst Semiconductor | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCA9539DGVR vs CAT9555YI-T2 |
Part Details for PCA9539DGVR by Texas Instruments
Results Overview of PCA9539DGVR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9539DGVR Information
PCA9539DGVR by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA9539DGVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-PCA9539DGVRDKR-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24TVSOP Min Qty: 1 Container: Digi-Reel |
43 Digi-Reel® |
|
$1.1239 / $2.0600 | Buy Now |
|
DISTI #
296-PCA9539DGVRTR-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24TVSOP Min Qty: 2000 Container: Tape & Reel |
43 Tape & Reel |
|
$0.9582 / $1.0349 | Buy Now |
|
DISTI #
296-PCA9539DGVRCT-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24TVSOP Min Qty: 1 Container: Cut Tape |
43 Cut Tape |
|
$1.4268 / $2.1200 | Buy Now |
|
DISTI #
595-PCA9539DGVR
|
Mouser Electronics | Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander RoHS: Compliant | 1525 |
|
$1.8000 / $2.1200 | Buy Now |
|
DISTI #
86281540
|
Verical | I2C/SMBus Interface 400kHz 5.5V 24-Pin TVSOP T/R RoHS: Compliant Min Qty: 164 Package Multiple: 1 Date Code: 1001 | Americas - 11271 |
|
$1.9375 / $2.3000 | Buy Now |
|
DISTI #
86283301
|
Verical | I2C/SMBus Interface 400kHz 5.5V 24-Pin TVSOP T/R RoHS: Compliant Min Qty: 164 Package Multiple: 1 Date Code: 1201 | Americas - 2540 |
|
$1.9375 / $2.3000 | Buy Now |
|
|
Rochester Electronics | PCA9539 Remote 16-Bit I2C And SMBus, Low-Power I/O Expander With Interrupt Output, Reset & Config. Registers RoHS: Compliant Status: Active Min Qty: 1 | 14071 |
|
$1.5500 / $1.9400 | Buy Now |
US Tariff Estimator: PCA9539DGVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCA9539DGVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9539DGVR Part Data Attributes
|
|
PCA9539DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9539DGVR
Texas Instruments
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Address Bus Width | 4 | |
| Clock Frequency-Max | 0.4 Mhz | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of I/O Lines | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25,16 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.2 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for PCA9539DGVR
This table gives cross-reference parts and alternative options found for PCA9539DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9539DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PCA9539DGVR Frequently Asked Questions (FAQ)
-
The PCA9539DGVR can support I2C bus frequencies up to 400 kHz.
-
The PCA9539DGVR can be configured to operate in 8-bit or 16-bit mode by setting the MODE pin high or low, respectively, during power-up.
-
The PCA9539DGVR can sink or source up to 25 mA of current on each output pin.
-
The PCA9539DGVR can be reset by pulling the RESET pin low for at least 1 ms.
-
The INT pin is an active-low interrupt output that is asserted when a change is detected on any of the input pins.