Datasheets
packagee
PCA9539DGVRG4 by: Texas Instruments

Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24

Part Details for PCA9539DGVRG4 by Texas Instruments

Results Overview of PCA9539DGVRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PCA9539DGVRG4 Information

PCA9539DGVRG4 by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for PCA9539DGVRG4

Part # Distributor Description Stock Price Buy
Vyrian Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 7572
RFQ

US Tariff Estimator: PCA9539DGVRG4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

PCA9539DGVRG4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

PCA9539DGVRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCA9539DGVRG4 Part Data Attributes

PCA9539DGVRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
PCA9539DGVRG4 Texas Instruments Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Green, Plastic, Tvsop-24
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.60
Clock Frequency-Max 0.4 Mhz
External Data Bus Width
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 5 Mm
Moisture Sensitivity Level 1
Number of Bits 16
Number of I/O Lines 16
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 Mm
Supply Current-Max 160 Ma
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 0.4 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 Mm
uPs/uCs/Peripheral ICs Type Parallel Io Port, General Purpose

Alternate Parts for PCA9539DGVRG4

This table gives cross-reference parts and alternative options found for PCA9539DGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9539DGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PCA9539DGVR Texas Instruments $0.8175 Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 PCA9539DGVRG4 vs PCA9539DGVR
Part Number Manufacturer Composite Price Description Compare
PCA9555PWR Texas Instruments $1.2061 Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 PCA9539DGVRG4 vs PCA9555PWR
PCA9539RPW,118 NXP Semiconductors $1.2600 Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 PCA9539DGVRG4 vs PCA9539RPW,118
CAT9555YI-T2 Catalyst Semiconductor Check for Price Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 PCA9539DGVRG4 vs CAT9555YI-T2
PCA9539RPW NXP Semiconductors Check for Price Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 PCA9539DGVRG4 vs PCA9539RPW
PCA9555PWRG4 Texas Instruments Check for Price Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 PCA9539DGVRG4 vs PCA9555PWRG4
PCA9539PWRE4 Texas Instruments Check for Price Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 PCA9539DGVRG4 vs PCA9539PWRE4
935269569112 NXP Semiconductors Check for Price Parallel I/O Port, 16 I/O, CMOS, PDSO24 PCA9539DGVRG4 vs 935269569112
935277298512 NXP Semiconductors Check for Price Parallel I/O Port, 16 I/O, CMOS, PDSO24 PCA9539DGVRG4 vs 935277298512
935276552118 NXP Semiconductors Check for Price Parallel I/O Port, 16 I/O, CMOS, PDSO24 PCA9539DGVRG4 vs 935276552118
PCA9535CPW NXP Semiconductors Check for Price Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 PCA9539DGVRG4 vs PCA9535CPW
equivalents icon

PCA9539DGVRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9539DGVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9539DGVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of PCA9539DGVRG4 would you like to use for your alert(s)?
  • Please alert me when PCA9539DGVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA9539DGVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9539DGVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA9539DGVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9539DGVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9539DGVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: