Part Details for PCA9544APWRE4 by Texas Instruments
Overview of PCA9544APWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9544APWRE4
PCA9544APWRE4 CAD Models
PCA9544APWRE4 Part Data Attributes:
|
PCA9544APWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9544APWRE4
Texas Instruments
9544 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 9544 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for PCA9544APWRE4
This table gives cross-reference parts and alternative options found for PCA9544APWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9544APWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9544APWTE4 | 9544 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | PCA9544APWRE4 vs PCA9544APWTE4 |
PCA9544APWE4 | 4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TSSOP -40 to 85 | Texas Instruments | PCA9544APWRE4 vs PCA9544APWE4 |
PCA9544APW,112 | PCA9544A - 4-channel I2C-bus multiplexer with interrupt logic TSSOP2 20-Pin | NXP Semiconductors | PCA9544APWRE4 vs PCA9544APW,112 |
PCA9544APWG4 | 9544 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | PCA9544APWRE4 vs PCA9544APWG4 |
PCA9544APWTG4 | 4-Channel I2C And SMBus Multiplexer With Interrupt Logic 20-TSSOP -40 to 85 | Texas Instruments | PCA9544APWRE4 vs PCA9544APWTG4 |
PCA9544APWRG4 | 4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TSSOP -40 to 85 | Texas Instruments | PCA9544APWRE4 vs PCA9544APWRG4 |
PCA9544APW | IC 9544 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9544APWRE4 vs PCA9544APW |
PCA9544APW-T | 4-channel I2C multiplexer with interrupt logic - # of Addresses: 8 ; I2C-bus: 400 kHz; Inputs: 1 ; Interrupt: 4-1 ; Operating temperature: -40~85 Cel; Operating voltage: 2.3~5.5 VDC; Outputs: 4 | NXP Semiconductors | PCA9544APWRE4 vs PCA9544APW-T |