Part Details for PCA9544ARGWR by Texas Instruments
Overview of PCA9544ARGWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Robotics and Drones
Part Details for PCA9544ARGWR
PCA9544ARGWR CAD Models
PCA9544ARGWR Part Data Attributes
|
PCA9544ARGWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9544ARGWR
Texas Instruments
9544 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, PLASTIC, QFN-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 9544 | |
JESD-30 Code | S-PQCC-N20 | |
Length | 5 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Propagation Delay (tpd) | 1000 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for PCA9544ARGWR
This table gives cross-reference parts and alternative options found for PCA9544ARGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9544ARGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9544APWRE4 | 9544 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | PCA9544ARGWR vs PCA9544APWRE4 |
PCA9544ABS | IC 9544 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-662-1, HVQFN-20, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9544ARGWR vs PCA9544ABS |
PCA9544APW/G,118 | PCA9544A - 4-channel I2C-bus multiplexer with interrupt logic TSSOP2 20-Pin | NXP Semiconductors | PCA9544ARGWR vs PCA9544APW/G,118 |
PCA9544APWTG4 | 4-Channel I2C And SMBus Multiplexer With Interrupt Logic 20-TSSOP -40 to 85 | Texas Instruments | PCA9544ARGWR vs PCA9544APWTG4 |
PCA9544APW,112 | PCA9544A - 4-channel I2C-bus multiplexer with interrupt logic TSSOP2 20-Pin | NXP Semiconductors | PCA9544ARGWR vs PCA9544APW,112 |
PCA9544APW | IC 9544 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9544ARGWR vs PCA9544APW |
PCA9544BS | IC 9544 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PQCC20, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-662-1, VQFN-20, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9544ARGWR vs PCA9544BS |
PCA9544ADGVRG4 | 9544 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 | Texas Instruments | PCA9544ARGWR vs PCA9544ADGVRG4 |
PCA9544ADGVR | 4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TVSOP -40 to 85 | Texas Instruments | PCA9544ARGWR vs PCA9544ADGVR |
PCA9544APWT | 4-channel 2.3- to 5.5-V I2C/SMBus multiplexer with interrupt & voltage translation 20-TSSOP -40 to 85 | Texas Instruments | PCA9544ARGWR vs PCA9544APWT |