Part Details for PCA9546ARVR by Texas Instruments
Results Overview of PCA9546ARVR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9546ARVR Information
PCA9546ARVR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for PCA9546ARVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Single-Ended Multiplexer, 1 Func, 4 Channel, PQCC16 | 4825 |
|
RFQ |
US Tariff Estimator: PCA9546ARVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCA9546ARVR Part Data Attributes
|
|
PCA9546ARVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9546ARVR
Texas Instruments
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PQCC16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Qfn-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | S-PQCC-N16 | |
| Length | 4 Mm | |
| Normal Position | No/Nc | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| On-state Resistance-Max (Ron) | 45 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | Separate Output | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.16SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 0.012 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 1 Ns | |
| Switch-on Time-Max | 1 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |