-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9555A - Low-voltage 16-bit I²C-bus I/O port with interrupt and weak pull-up QFN 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8232
|
Newark | I/O Expander, 16Bit, I2C/Smbus, Hwqfn-24, No. Of Bits:16Bit, Interfaces:I2C, Smbus, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Ic Case/Package:Hwqfn, No. Of Pins:24Pins, No. Of I/O S:16I/O S, Operating Temperature Min:-40°Crohs Compliant: Yes |Nxp PCA9555AHF,128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 54836 |
|
$1.4100 / $1.5200 | Buy Now |
DISTI #
45W8953
|
Newark | I/O Expander, 16Bit, 400 Khz, I2C, Smbus, 1.65 V, 5.5 V, Hwqfn Rohs Compliant: Yes |Nxp PCA9555AHF,128 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9990 / $1.2000 | Buy Now |
DISTI #
52X6192
|
Newark | I/O Expander, 16Bit, 400 Khz, I2C, Smbus, 1.65 V, 5.5 V, Hwqfn Rohs Compliant: Yes |Nxp PCA9555AHF,128 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4100 / $1.5200 | Buy Now |
DISTI #
568-9942-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24HWQFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48905 In Stock |
|
$1.0488 / $2.3800 | Buy Now |
DISTI #
PCA9555AHF,128
|
Avnet Americas | 16-bit I2C Bus I/O Port 24-Pin HWQFN T/R - Tape and Reel (Alt: PCA9555AHF,128) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9985 / $1.1023 | Buy Now |
DISTI #
771-PCA9555AHF,128
|
Mouser Electronics | Interface - I/O Expanders Low-voltage 16-bit I2C-bus I/O port with interrupt and weak pull-up RoHS: Compliant | 12710 |
|
$1.0200 / $2.3800 | Buy Now |
|
Future Electronics | I/O Expander 16 I²C, SMBus 400kHz 24-HWQFN (4x4) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.0000 | Buy Now |
DISTI #
69058557
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2226 | Americas - 15358 |
|
$0.9800 / $1.4250 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
PCA9555AHF,128
|
Avnet Silica | 16-bit I2C Bus I/O Port 24-Pin HWQFN T/R (Alt: PCA9555AHF,128) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9555AHF,128
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9555AHF,128
NXP Semiconductors
PCA9555A - Low-voltage 16-bit I²C-bus I/O port with interrupt and weak pull-up QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT994-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9555AHF,128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9555AHF,128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9555AHF | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24 | NXP Semiconductors | PCA9555AHF,128 vs PCA9555AHF |