-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9555A - Low-voltage 16-bit I²C-bus I/O port with interrupt and weak pull-up TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6193
|
Newark | I/O Expander, 16 I/O, Tssop-24, Chip Configuration:16Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:24Pins, No. Of I/O S:16I/O S Rohs Compliant: Yes |Nxp PCA9555APW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4062 |
|
$0.8870 | Buy Now |
DISTI #
45W8954
|
Newark | I/O Expander, 16Bit, 400 Khz, I2C, Smbus, 1.65 V, 5.5 V, Tssop Rohs Compliant: Yes |Nxp PCA9555APW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9290 / $1.2500 | Buy Now |
DISTI #
568-9919-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24760 In Stock |
|
$0.9749 / $2.2100 | Buy Now |
DISTI #
PCA9555APW,118
|
Avnet Americas | I/O Expander, 16 Bit, 16 I/Os, I2C, SMBus, 1.65 V to 5.5 V, 24 Pins, TSSOP - Tape and Reel (Alt: PCA9555APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.9059 / $1.0395 | Buy Now |
DISTI #
52X6193
|
Avnet Americas | I/O Expander, 16 Bit, 16 I/Os, I2C, SMBus, 1.65 V to 5.5 V, 24 Pins, TSSOP - Product that comes on tape, but is not reeled (Alt: 52X6193) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2488 Partner Stock |
|
$1.6600 / $2.3000 | Buy Now |
DISTI #
771-PCA9555APW118
|
Mouser Electronics | Interface - I/O Expanders 16b I2C BUS INTERUPT RoHS: Compliant | 7230 |
|
$0.9740 / $2.2100 | Buy Now |
DISTI #
V36:1790_06535757
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2340 | Americas - 7500 |
|
$0.9416 / $1.0021 | Buy Now |
|
Future Electronics | PCA9555 Series 16-bit I2C-bus and SMBus I/O port w/ Interrupt -SSOP -24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 2500Reel |
|
$0.9850 | Buy Now |
DISTI #
71252969
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2340 | Americas - 7500 |
|
$0.9416 / $1.0021 | Buy Now |
DISTI #
69066533
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2235 | Americas - 5239 |
|
$0.8813 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9555APW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9555APW,118
NXP Semiconductors
PCA9555A - Low-voltage 16-bit I²C-bus I/O port with interrupt and weak pull-up TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9555APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9555APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9555APW | IC PIA-GENERAL PURPOSE, Parallel IO Port | NXP Semiconductors | PCA9555APW,118 vs PCA9555APW |