| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCA9555DBR | Texas Instruments | $1.0769 | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCA9555DBG4 vs PCA9555DBR |
| PCA9555DB | Texas Instruments | $1.1909 | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCA9555DBG4 vs PCA9555DB |
| PCF8575TS | NXP Semiconductors | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCA9555DBG4 vs PCF8575TS |
| PCA9555DBRG4 | Texas Instruments | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCA9555DBG4 vs PCA9555DBRG4 |
| PCA9555DBT | Texas Instruments | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | PCA9555DBG4 vs PCA9555DBT |
| PCF8575TS/F1,118 | NXP Semiconductors | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PDSO24 | PCA9555DBG4 vs PCF8575TS/F1,118 |
| 935278326112 | NXP Semiconductors | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PDSO24 | PCA9555DBG4 vs 935278326112 |
| 935269568118 | NXP Semiconductors | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PDSO24 | PCA9555DBG4 vs 935269568118 |
| PCF8575TS/F1,112 | NXP Semiconductors | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PDSO24 | PCA9555DBG4 vs PCF8575TS/F1,112 |
| 935278768118 | NXP Semiconductors | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PDSO24 | PCA9555DBG4 vs 935278768118 |
Part Details for PCA9555DBG4 by Texas Instruments
Results Overview of PCA9555DBG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9555DBG4 Information
PCA9555DBG4 by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA9555DBG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24 | 5610 |
|
RFQ |
US Tariff Estimator: PCA9555DBG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCA9555DBG4 Part Data Attributes
|
|
PCA9555DBG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9555DBG4
Texas Instruments
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Green, Plastic, Ssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Clock Frequency-Max | 0.4 Mhz | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 8.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 16 | |
| Number of I/O Lines | 16 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 160 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for PCA9555DBG4
This table gives cross-reference parts and alternative options found for PCA9555DBG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9555DBG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.