-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-PCA9555RGERG4
|
Mouser Electronics | Interface - I/O Expanders Rem 16B I2C & SMBus I/O Expander RoHS: Compliant | 0 |
|
$0.8830 / $1.7600 | Order Now |
|
Win Source Electronics | REMOTE 16-BIT I2C AND SMBus I/O EXPANDER WITH INTERRUPT OUTPUT AND CONFIGURATION REGISTERS | 91552 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9555RGERG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9555RGERG4
Texas Instruments
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9555RGERG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9555RGERG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9535RGERG4 | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, GREEN, PLASTIC, QFN-24 | Texas Instruments | PCA9555RGERG4 vs PCA9535RGERG4 |
MAX7313ATG+T | Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-2, TQFN-24 | Maxim Integrated Products | PCA9555RGERG4 vs MAX7313ATG+T |
PCA9539BS,115 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset QFN 24-Pin | NXP Semiconductors | PCA9555RGERG4 vs PCA9539BS,115 |
MAX7311ATG+T | Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-153, TQFN-24 | Maxim Integrated Products | PCA9555RGERG4 vs MAX7311ATG+T |
MAX7311ATG+TGH7 | Parallel I/O Port, 16 I/O, BICMOS, TQFN-24 | Maxim Integrated Products | PCA9555RGERG4 vs MAX7311ATG+TGH7 |
PCA9535CHF,118 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt QFN 24-Pin | NXP Semiconductors | PCA9555RGERG4 vs PCA9535CHF,118 |
MAX7313ATG-T | Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-2, TQFN-24 | Maxim Integrated Products | PCA9555RGERG4 vs MAX7313ATG-T |
PCA9539RHLR | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, PLASTIC, QFN-24 | Texas Instruments | PCA9555RGERG4 vs PCA9539RHLR |
PCA9535AHF | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24 | NXP Semiconductors | PCA9555RGERG4 vs PCA9535AHF |
PCA9555RHLR | Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-VQFN -40 to 85 | Texas Instruments | PCA9555RGERG4 vs PCA9555RHLR |