| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCA9557D | Texas Instruments | $0.6541 | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | PCA9557DT vs PCA9557D |
| PCA9557DR | Texas Instruments | $0.7184 | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | PCA9557DT vs PCA9557DR |
| PCA9557D,118 | NXP Semiconductors | $0.8758 | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | PCA9557DT vs PCA9557D,118 |
| PCA9557D/DG,118 | NXP Semiconductors | Check for Price | Parallel I/O Port, 8 I/O, CMOS, PDSO16 | PCA9557DT vs PCA9557D/DG,118 |
| 935270674112 | NXP Semiconductors | Check for Price | Parallel I/O Port, 8 I/O, CMOS, PDSO16 | PCA9557DT vs 935270674112 |
| PCA9557D/G,118 | NXP Semiconductors | Check for Price | Parallel I/O Port, 8 I/O, CMOS, PDSO16 | PCA9557DT vs PCA9557D/G,118 |
| PCA9557DRG4 | Texas Instruments | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | PCA9557DT vs PCA9557DRG4 |
| PCA9557D-T | NXP Semiconductors | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | PCA9557DT vs PCA9557D-T |
| PCA9557D,112 | NXP Semiconductors | Check for Price | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | PCA9557DT vs PCA9557D,112 |
| 935270674118 | NXP Semiconductors | Check for Price | Parallel I/O Port, 8 I/O, CMOS, PDSO16 | PCA9557DT vs 935270674118 |
Part Details for PCA9557DT by Texas Instruments
Results Overview of PCA9557DT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9557DT Information
PCA9557DT by Texas Instruments is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PCA9557DT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-PCA9557DTCT-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16SOIC Min Qty: 1 Container: Cut Tape |
315 Cut Tape |
|
$1.1529 / $1.9300 | Buy Now |
|
DISTI #
296-PCA9557DTDKR-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16SOIC Min Qty: 1 Container: Digi-Reel |
315 Digi-Reel® |
|
$1.1193 / $1.8700 | Buy Now |
|
DISTI #
296-PCA9557DTTR-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16SOIC Min Qty: 250 Container: Tape & Reel |
250 Tape & Reel |
|
$1.0860 | Buy Now |
|
|
Bristol Electronics | I2C/SMBus Interface 400kHz 5.5V 16-Pin SOIC T/R | 82 |
|
RFQ | |
|
|
Quest Components | 65 |
|
$2.2800 / $3.4200 | Buy Now | |
|
|
Rochester Electronics | PCA9557 Remote 8-Bit I2C and SMBus Low-Power I/O Expander with Reset and Configuration Registers RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 250 |
|
$0.7192 / $1.1600 | Buy Now |
|
|
ComSIT USA | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Vyrian | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 | 5061 |
|
RFQ |
US Tariff Estimator: PCA9557DT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PCA9557DT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9557DT Part Data Attributes
|
|
PCA9557DT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9557DT
Texas Instruments
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Address Bus Width | 8 | |
| Clock Frequency-Max | 0.4 Mhz | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of I/O Lines | 8 | |
| Number of Ports | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.025 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Parallel Io Port, General Purpose |
Alternate Parts for PCA9557DT
This table gives cross-reference parts and alternative options found for PCA9557DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9557DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PCA9557DT Frequently Asked Questions (FAQ)
-
The PCA9557DT can support I2C bus frequencies up to 400 kHz.
-
The PCA9557DT can be configured for 8-bit or 16-bit port expansion by setting the A0 and A1 address pins. For 8-bit expansion, tie A0 and A1 to GND, and for 16-bit expansion, tie A0 to VCC and A1 to GND.
-
The PCA9557DT can sink or source up to 25 mA per output.
-
The PCA9557DT can be reset by pulling the RESET pin low for at least 1 ms.
-
The PCA9557DT outputs are in a high-impedance state (tri-stated) after power-on, and the internal pull-up resistors are disabled.