-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R6687
|
Newark | I/O Expander, 8 Bit, 400Khz, Tssop-16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins, No. Of I/O S:8I/O Srohs Compliant: Yes |Nxp PCA9557PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22 |
|
$0.7870 / $1.5500 | Buy Now |
DISTI #
28X3135
|
Newark | I/O Expander, 8 Bit, 400Khz, Tssop-16, Full Reel, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Product Range:- Rohs Compliant: Yes |Nxp PCA9557PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6770 / $0.7180 | Buy Now |
DISTI #
568-1061-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7653 In Stock |
|
$0.6862 / $2.5000 | Buy Now |
DISTI #
PCA9557PW,118
|
Avnet Americas | I2C and SMBus I/O Port 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9557PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PCA9557PW-T
|
Mouser Electronics | Interface - I/O Expanders OCT SMBUS/I2C INTRFC RoHS: Compliant | 6862 |
|
$0.6910 / $1.6900 | Buy Now |
|
Future Electronics | PCA9557 Series 5.5V 85 mA 400 kHz SMT 8-bit I2C-bus and SMBus I/O Port- HVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6900 / $0.7150 | Buy Now |
DISTI #
69060385
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2239 | Americas - 4896 |
|
$0.6988 / $1.1388 | Buy Now |
DISTI #
67184753
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2216 | Americas - 632 |
|
$0.7025 / $1.2919 | Buy Now |
|
Bristol Electronics | 1881 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9557PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9557PW,118
NXP Semiconductors
PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9557PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9557PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9557PW/G,118 | PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset TSSOP 16-Pin | NXP Semiconductors | PCA9557PW,118 vs PCA9557PW/G,118 |
PCA9557PW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9557PW,118 vs PCA9557PW |
PCA9557PW/G | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | PCA9557PW,118 vs PCA9557PW/G |
PCA9557PW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9557PW,118 vs PCA9557PW |
PCA9557PWG4 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | PCA9557PW,118 vs PCA9557PWG4 |