Part Details for PCA9564BS,118 by NXP Semiconductors
Overview of PCA9564BS,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PCA9564BS,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 22 |
|
$2.8000 / $5.6000 | Buy Now |
|
Quest Components | 17 |
|
$3.7500 / $7.5000 | Buy Now |
Part Details for PCA9564BS,118
PCA9564BS,118 CAD Models
PCA9564BS,118 Part Data Attributes
|
PCA9564BS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9564BS,118
NXP Semiconductors
PCA9564 - Parallel bus to I2C-bus controller QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT662-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 2 | |
Bus Compatibility | 8049; 8051; 6800; 68000; Z80 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
Alternate Parts for PCA9564BS,118
This table gives cross-reference parts and alternative options found for PCA9564BS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9564BS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9564N | IC I2C BUS CONTROLLER, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT-146-1, DIP-20, Bus Controller | NXP Semiconductors | PCA9564BS,118 vs PCA9564N |
935272893112 | I2C BUS CONTROLLER, PDSO20 | NXP Semiconductors | PCA9564BS,118 vs 935272893112 |
935272893118 | I2C BUS CONTROLLER, PDSO20 | NXP Semiconductors | PCA9564BS,118 vs 935272893118 |
PCA9564N,112 | PCA9564 - Parallel bus to I2C-bus controller DIP 20-Pin | NXP Semiconductors | PCA9564BS,118 vs PCA9564N,112 |
935272894112 | I2C BUS CONTROLLER, PDSO20 | NXP Semiconductors | PCA9564BS,118 vs 935272894112 |
935272895118 | I2C BUS CONTROLLER, PQCC20 | NXP Semiconductors | PCA9564BS,118 vs 935272895118 |
PCA9564PW | IC I2C BUS CONTROLLER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Controller | NXP Semiconductors | PCA9564BS,118 vs PCA9564PW |