-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9564 - Parallel bus to I2C-bus controller TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCA9564PW,112
|
Avnet Americas | - Rail/Tube (Alt: PCA9564PW,112) RoHS: Compliant Min Qty: 236 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 8832 Partner Stock |
|
$1.3144 / $1.5158 | Buy Now |
DISTI #
32868394
|
Verical | Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1534 | Americas - 4747 |
|
$1.0291 | Buy Now |
|
Rochester Electronics | IC CTRL PARALLEL/I2C BUS 20TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 2388 |
|
$1.3200 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9564PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9564PW,112
NXP Semiconductors
PCA9564 - Parallel bus to I2C-bus controller TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 2 | |
Bus Compatibility | 8049; 8051; 6800; 68000; Z80 | |
Clock Frequency-Max | 9 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
This table gives cross-reference parts and alternative options found for PCA9564PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9564PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935272893118 | I2C BUS CONTROLLER, PDSO20 | NXP Semiconductors | PCA9564PW,112 vs 935272893118 |
PCA9564PW,118 | PCA9564 - Parallel bus to I2C-bus controller TSSOP2 20-Pin | NXP Semiconductors | PCA9564PW,112 vs PCA9564PW,118 |