Microcontrollers and Processors
PCA9564PW,118
Description: PCA9564 - Parallel bus to I2C-bus controller TSSOP2 20-Pin

Overview of PCA9564PW,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

Price & Stock for PCA9564PW,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 70R6705
Newark Parallel To I2C Bus Controller, Tssop-20, Full Reel, Bridge Type:-, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Ic Case/Package:Tssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Nxp PCA9564PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.9300
  • 3,000 $1.8500
  • 6,000 $1.7200
  • 12,000 $1.6000
  • 18,000 $1.5400
  • 30,000 $1.5100
$1.5100 / $1.9300 Buy Now
DISTI # 568-11922-1-ND
DigiKey IC CTRL PARALLEL/I2C BUS 20TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3567
In Stock
  • 1 $4.5800
  • 10 $3.0420
  • 25 $2.6412
  • 100 $2.1914
  • 250 $1.9727
  • 500 $1.8394
  • 1,000 $1.7286
  • 2,500 $1.6104
  • 5,000 $1.5385
$1.5385 / $4.5800 Buy Now
DISTI # PCA9564PW,118
Avnet Americas Parallel Bus to I2C Bus Controller 20-Pin TSSOP T/R - Tape and Reel (Alt: PCA9564PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.7184
  • 5,000 $1.6815
  • 10,000 $1.6447
  • 15,000 $1.6079
  • 20,000 $1.5711
  • 25,000 $1.5342
  • 250,000 $1.4974
$1.4974 / $1.7184 Buy Now
DISTI # 771-PCA9564PW118
Mouser Electronics I/O Controller Interface IC 400 KHZ I2C BUS RoHS: Compliant 3133
  • 1 $3.1600
  • 10 $2.4600
  • 100 $2.1700
  • 250 $1.9800
  • 500 $1.8400
  • 1,000 $1.7100
  • 2,500 $1.6100
  • 5,000 $1.5300
$1.5300 / $3.1600 Buy Now
Future Electronics PCA9564 Series 3.6 V 6 mA 400 kHz Parallel bus to I2C-bus Controller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel 272
Cut Tape/Mini-Reel
  • 1 $2.7900
  • 15 $2.5400
  • 75 $2.4000
  • 250 $2.2800
  • 1,250 $2.1300
$2.1300 / $2.7900 Buy Now
Future Electronics PCA9564 Series 3.6 V 6 mA 400 kHz Parallel bus to I2C-bus Controller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,500 $1.5300
$1.5300 Buy Now
DISTI # 60314629
Verical Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2144 Americas - 3038
  • 4 $1.8520
  • 10 $1.7560
  • 25 $1.7010
  • 100 $1.6610
  • 250 $1.5940
  • 500 $1.5880
  • 1,000 $1.5810
  • 3,000 $1.5740
$1.5740 / $1.8520 Buy Now
DISTI # 19802896
Verical Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2350 Package Multiple: 2350 Americas - 2350
  • 2,350 $2.8183
$2.8183 Buy Now
DISTI # 82774810
Verical Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2404 Americas - 2228
  • 18 $1.8375
$1.8375 Buy Now
DISTI # 39903442
Verical Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Americas - 1848
  • 4 $2.2041
  • 10 $2.0218
  • 100 $1.8570
  • 250 $1.7444
  • 500 $1.6717
  • 1,000 $1.6021
  • 2,500 $1.5581
$1.5581 / $2.2041 Buy Now
Quest Components   868
  • 1 $3.6960
  • 501 $1.1550
  • 867 $1.0164
$1.0164 / $3.6960 Buy Now
Rochester Electronics PCA9564 - Parallel bus to I2C-bus controller RoHS: Compliant Status: Active Min Qty: 1 10000
  • 1 $2.3800
  • 25 $2.3300
  • 100 $2.2400
  • 500 $2.1400
  • 1,000 $2.0200
$2.0200 / $2.3800 Buy Now
DISTI # SMC-PCA9564PW,118
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 116
RFQ
DISTI # PCA9564PW,118
Avnet Silica Parallel Bus to I2C Bus Controller 20-Pin TSSOP T/R (Alt: PCA9564PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100767554
Chip1Stop Parallel bus to I2C-bus controller RoHS: Compliant pbFree: Yes 3038
  • 1 $2.1700
  • 10 $1.7560
  • 25 $1.7010
  • 100 $1.6610
  • 250 $1.5940
  • 500 $1.5880
  • 1,000 $1.5810
  • 3,000 $1.5740
$1.5740 / $2.1700 Buy Now
DISTI # C1S537100189978
Chip1Stop Parallel bus to I2C-bus controller RoHS: Compliant pbFree: Yes Container: Cut Tape 2228
  • 1 $1.4700
$1.4700 Buy Now
DISTI # PCA9564PW,118
EBV Elektronik Parallel Bus to I2C Bus Controller 20-Pin TSSOP T/R (Alt: PCA9564PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PCA9564PW,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PCA9564PW,118 by NXP Semiconductors

PCA9564PW,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP2
Package Description
4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
Pin Count
20
Manufacturer Package Code
SOT360-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
NXP
Address Bus Width
2
Bus Compatibility
8049; 8051; 6800; 68000; Z80
Clock Frequency-Max
9 MHz
External Data Bus Width
8
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, I2C
Want to compare parts?
  1. PCA9564PW,118
    NXP Semiconductors
    PCA9564 - Parallel bus to I2C-bus controller TSSOP2 20-Pin
    VS

Related Parts for PCA9564PW,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9564PW,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9564PW,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCA9564PW,118 would you like to use for your alert(s)?
  • Please alert me when PCA9564PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA9564PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9564PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA9564PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9564PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9564PW,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: