-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Level translating Fm+ I²C-bus repeater TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3049
|
Newark | Fm+ I2C-Bus Repeater, -40 To 85Deg C, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:800Mv, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Nxp PCA9617ADPJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11508 |
|
$0.8320 / $1.4800 | Buy Now |
DISTI #
70W0153
|
Newark | Dual Supply Level Translating Fm+ I2C-Bus Repeater/ Reel Rohs Compliant: Yes |Nxp PCA9617ADPJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5400 / $0.7320 | Buy Now |
DISTI #
568-10211-1-ND
|
DigiKey | IC REDRIVER I2C 1CH 1MHZ 8TSSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46161 In Stock |
|
$0.5497 / $1.4200 | Buy Now |
DISTI #
PCA9617ADPJ
|
Avnet Americas | I2C Bus Repeater 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA9617ADPJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5187 / $0.5953 | Buy Now |
DISTI #
55X3049
|
Avnet Americas | I2C Bus Repeater 8-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 55X3049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1529 Partner Stock |
|
$0.9740 / $1.4800 | Buy Now |
DISTI #
771-PCA9617ADPJ
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Level Translating I2 C-Bus Repeater RoHS: Compliant | 59310 |
|
$0.5490 / $1.4200 | Buy Now |
|
Future Electronics | PCA9617A Series 5.5 V 1 MHz Level Translating Fm+ I2C-Bus Repeater - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 27500Reel |
|
$0.7450 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 360 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO8 | 288 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO8 | 28 |
|
$1.4400 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9617ADPJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9617ADPJ
NXP Semiconductors
Level translating Fm+ I²C-bus repeater TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-1, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 2.2 V TO 5.5 V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for PCA9617ADPJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9617ADPJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9617ATPZ | Level translating Fm+ I²C-bus repeater SON 8-Pin | NXP Semiconductors | PCA9617ADPJ vs PCA9617ATPZ |
PCA9617ADMR2G | Level-Translating I2C-Bus / SMBus Repeater Level-Translating I2C-Bus / SMBus Repeater, Micro 8 lead Surface Mount, 4000-REEL | onsemi | PCA9617ADPJ vs PCA9617ADMR2G |