Filter Your Search
1 - 2 of 2 results
|
PCA9617ADPJ
NXP Semiconductors
|
$0.7284 | Yes | Active | 950 mV | OPEN-DRAIN | 2 | VOLTAGE LEVEL TRANSLATOR | CMOS | ALSO OPERATES WITH 2.2 V TO 5.5 V | 173 ns | 1 | 50 µA | 5.5 V | 800 mV | YES | INDUSTRIAL | S-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT505-1, TSSOP-8 | 8 | SOT505-1 | compliant | EAR99 | 8542.39.00.01 | NXP | ||
|
PCA9617ADPJ,118
NXP Semiconductors
|
Check for Price | Active | 950 mV | OPEN-DRAIN | 2 | VOLTAGE LEVEL TRANSLATOR | CMOS | ALSO OPERATES WITH 2.2 V TO 5.5 V | 173 ns | 1 | 50 µA | 5.5 V | 800 mV | YES | INDUSTRIAL | S-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP-8 | unknown | EAR99 | 8542.39.00.01 | NXP |