-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9620 - 60 x 8 LCD high-drive segment driver for automotive and industrial QFP 80-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T4288
|
Newark | 60 X 8 Lcd High-Drive Segment Driver For Automotive And Industrial/Reel Rohs Compliant: Yes |Nxp PCA9620H/Q900/1,51 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 / $2.9500 | Buy Now |
DISTI #
55X3050
|
Newark | Lcd Driver, 60 Seg, 5.5V, Lqfp-80, No. Of Digits:7, No. Of Segments:60, Driver Case Style:Lqfp, No. Of Pins:80Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Interface Type:I2C, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Nxp PCA9620H/Q900/1,51 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2800 / $5.2200 | Buy Now |
DISTI #
568-6670-1-ND
|
DigiKey | IC DRVR 7 SEGMENT 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
738 In Stock |
|
$2.5212 / $5.0200 | Buy Now |
DISTI #
PCA9620H/Q900/1,51
|
Avnet Americas | LCD DRVR 3.3V/5V 80-Pin LQFP T/R - Tape and Reel (Alt: PCA9620H/Q900/1,51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.2898 / $2.6277 | Buy Now |
DISTI #
771-PCA9620HQ900151
|
Mouser Electronics | LCD Drivers 480 SEGMENT LCD SEGMENT DRIVER RoHS: Compliant | 5788 |
|
$2.4400 / $4.7100 | Buy Now |
DISTI #
V36:1790_06535817
|
Arrow Electronics | Segment Display LCD Driver 3.3V/5V Automotive AEC-Q100 80-Pin LQFP T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2345 | Americas - 1000 |
|
$2.3650 / $2.4430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2900 | Buy Now |
DISTI #
77838735
|
Verical | Segment Display LCD Driver 3.3V/5V Automotive AEC-Q100 80-Pin LQFP T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2345 | Americas - 1000 |
|
$2.3650 / $2.4430 | Buy Now |
DISTI #
78401742
|
Verical | Segment Display LCD Driver 3.3V/5V Automotive AEC-Q100 80-Pin LQFP T/R Min Qty: 6 Package Multiple: 1 | Americas - 1000 |
|
$3.1250 / $6.0125 | Buy Now |
DISTI #
PCA9620H/Q900/1,51
|
Avnet Americas | LCD DRVR 3.3V/5V 80-Pin LQFP T/R - Tape and Reel (Alt: PCA9620H/Q900/1,51) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.2898 / $2.6277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9620H/Q900/1,51
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9620H/Q900/1,51
NXP Semiconductors
PCA9620 - 60 x 8 LCD high-drive segment driver for automotive and industrial QFP 80-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | SOT315-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Bus Compatibility | I2C | |
Clock Frequency-Max | 0.0145 MHz | |
Display Configuration | 8 X 60 DOTS | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |