Part Details for PCB-3-R by Eaton
Results Overview of PCB-3-R by Eaton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCB-3-R Information
PCB-3-R by Eaton is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RPI96B3TJ12P1LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES | |
| 8609153004LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES | |
| 86092326324755V1LF | Amphenol Communications Solutions | DIN PCB STRAIGHT RECEPTACLE |
Price & Stock for PCB-3-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92913167
|
Verical | Fuse Subminiature Fast Acting 3A 250V Radial 8.89 X 4.67 X 8.76mm UL COO: Philippines RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 10 |
|
$6.9700 | Buy Now |
|
DISTI #
92913167
|
Verical | Fuse Subminiature Fast Acting 3A 250V Radial 8.89 X 4.67 X 8.76mm UL COO: Philippines RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 10 |
|
$6.9700 | Buy Now |