Part Details for PCB15JBR240 by SEI Stackpole Electronics Inc
Overview of PCB15JBR240 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Smart Cities
Transportation and Logistics
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for PCB15JBR240
PCB15JBR240 CAD Models
PCB15JBR240 Part Data Attributes
|
PCB15JBR240
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCB15JBR240
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 15W, 0.24ohm, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Length | 4.6 mm | |
Lead Spacing | 32.5 mm | |
Number of Terminals | 2 | |
Package Height | 23.1 mm | |
Package Length | 48.3 mm | |
Package Style | Radial | |
Package Width | 12.7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 15 W | |
Resistance | 0.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PCB | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% |