Part Details for PCB80C51BH-5WP by YAGEO Corporation
Overview of PCB80C51BH-5WP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PCB80C51BH-5WP
PCB80C51BH-5WP CAD Models
PCB80C51BH-5WP Part Data Attributes:
|
PCB80C51BH-5WP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PCB80C51BH-5WP
YAGEO Corporation
Microcontroller, 8-Bit, MROM, 30MHz, CMOS, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Speed | 30 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for PCB80C51BH-5WP
This table gives cross-reference parts and alternative options found for PCB80C51BH-5WP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCB80C51BH-5WP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCB80C51BH-5WP-T | IC 8-BIT, MROM, 33 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | PCB80C51BH-5WP vs PCB80C51BH-5WP-T |
PCB80C51BH-5WP | IC 8-BIT, MROM, 33 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | PCB80C51BH-5WP vs PCB80C51BH-5WP |