Part Details for PCC-2-1/2-R by Eaton Corporation
Overview of PCC-2-1/2-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCC-2-1/2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCC-2-1-2-R
|
Avnet Americas | Fuse Subminiature 2.5A 250V Fast 2-Pin Radial Through Hole - Bulk (Alt: PCC-2-1-2-R) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1984 / $4.6576 | Buy Now |
DISTI #
504-PCC-2-1/2-R
|
Mouser Electronics | Fuses with Leads - Through Hole PC TRON - ROHS RoHS: Compliant | 222 |
|
$5.6200 / $5.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$4.2600 | Buy Now |
DISTI #
PCC-2-1/2-R
|
TTI | Fuses with Leads - Through Hole PC TRON - ROHS Min Qty: 5 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$4.2500 / $4.8800 | Buy Now |
Part Details for PCC-2-1/2-R
PCC-2-1/2-R CAD Models
PCC-2-1/2-R Part Data Attributes
|
PCC-2-1/2-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
PCC-2-1/2-R
Eaton Corporation
Electric Fuse, Fast Blow, 2.5A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 300 A | |
Blow Characteristic | FAST | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 10 s |