-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ELECTRIC FUSE, 2A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7606
|
Newark | Fuse, Ultra Rapid, 2A, Fuse Current:2A, Voltage Rating Vac:250Vac, Product Range:Pc-Tron Series, Voltage Rating V Dc:450Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Eaton Bussmann PCC-2-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$8.7700 / $9.9600 | Buy Now |
DISTI #
283-PCC-2-R-ND
|
DigiKey | FUSE BRD MT 2A 250VAC 450VDC RAD Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2420 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 2A 250V Radial 8.89 X 4.67 X 8.76mm CSA/UL RoHS: Compliant | Alternative Product Available |
|
$4.1000 / $5.5800 | Buy Now |
DISTI #
000000000001626299
|
Sager | Fuses with Leads - Through Hole 250VAC 2A Radial Lead Min Qty: 5 | 0 |
|
$4.4300 / $5.2100 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 2A 250V Radial 8.89 X 4.67 X 8.76mm CSA/UL RoHS: Compliant | Alternative Product Available |
|
$4.1000 / $5.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCC-2-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
PCC-2-R
Eaton Bussmann
ELECTRIC FUSE, 2A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 300 A | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for PCC-2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCC-2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCC-2-R | Electric Fuse, Fast Blow, 2A, 250VAC, 450VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Eaton Corporation | PCC-2-R vs PCC-2-R |
PCC-2 | ELECTRIC FUSE, 2A, 250VAC, 450VDC, 50A (IR), THROUGH HOLE | Eaton Bussmann | PCC-2-R vs PCC-2 |