Part Details for PCE-895-ICA by PCE Instruments
Results Overview of PCE-895-ICA by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCE-895-ICA Information
PCE-895-ICA by PCE Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCE-895-ICA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5617-PCE-895-ICA-ND
|
DigiKey | Termmetro infrarrojo PCE-895-ICA Min Qty: 1 | 1 |
|
$926.0600 | Buy Now |
|
DISTI #
PCE-895-ICA
|
TME | Infrared thermometer, LCD, -35÷1600°C, Accur.(IR): ±2°C, ε: 0,1÷1 Min Qty: 1 | 0 |
|
$891.0000 | RFQ |