Part Details for PCF1171CU by NXP Semiconductors
Overview of PCF1171CU by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for PCF1171CU
PCF1171CU CAD Models
PCF1171CU Part Data Attributes
|
PCF1171CU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF1171CU
NXP Semiconductors
IC LCD CLOCK, UUC40, DIE-40, Clock IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COLON FLASH | |
Alarm | NO | |
Application | CAR CLOCK | |
Battery End of Life Indication | NO | |
Consumer IC Type | LCD CLOCK | |
Display Mode | DIGITAL | |
Frequency Trimming | NO | |
JESD-30 Code | R-XUUC-N40 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Frequency-Nom | 4.194304 MHZ | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for PCF1171CU
This table gives cross-reference parts and alternative options found for PCF1171CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF1171CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935006990026 | IC LCD CLOCK, UUC40, DIE-40, Clock IC | NXP Semiconductors | PCF1171CU vs 935006990026 |