Part Details for SCL5616HW by Allegro MicroSystems LLC
Overview of SCL5616HW by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Medical Imaging
Part Details for SCL5616HW
SCL5616HW CAD Models
SCL5616HW Part Data Attributes
|
SCL5616HW
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SCL5616HW
Allegro MicroSystems LLC
LCD Clock, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INTERNAL POWER-UP RESET CIRCUITRY, PROM FOR STORING FREQUENCY CORRECTION INFORMATION | |
Alarm | NO | |
Application | DIGITAL CLOCK | |
Battery End of Life Indication | NO | |
Consumer IC Type | LCD CLOCK | |
Display Mode | DIGITAL | |
Frequency Trimming | NO | |
JESD-30 Code | X-XUUC-N40 | |
Number of Functions | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Frequency-Nom | 4.194304 MHZ | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max (Vsup) | 6.8 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for SCL5616HW
This table gives cross-reference parts and alternative options found for SCL5616HW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCL5616HW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935006990026 | IC LCD CLOCK, UUC40, DIE-40, Clock IC | NXP Semiconductors | SCL5616HW vs 935006990026 |
NTE2060 | LED Clock, PMOS, PDIP40, | NTE Electronics Inc | SCL5616HW vs NTE2060 |
935001480118 | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | SCL5616HW vs 935001480118 |
PCF1174CU | IC LCD CLOCK, UUC40, Clock IC | NXP Semiconductors | SCL5616HW vs PCF1174CU |
PCF1171CU | IC LCD CLOCK, UUC40, DIE-40, Clock IC | NXP Semiconductors | SCL5616HW vs PCF1171CU |
935001480112 | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | SCL5616HW vs 935001480112 |
KS5127 | Stepping Motor Clock, CMOS | Samsung Semiconductor | SCL5616HW vs KS5127 |
PCF1171CT | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | SCL5616HW vs PCF1171CT |
935001490112 | IC LCD CLOCK, PDSO40, PLASTIC, SOT-158-2, VSOP-40, Clock IC | NXP Semiconductors | SCL5616HW vs 935001490112 |
NTE1414 | LCD Clock, PDIP40, DIP-40 | NTE Electronics Inc | SCL5616HW vs NTE1414 |