Part Details for PCF1175CT/F2,112 by NXP Semiconductors
Overview of PCF1175CT/F2,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for PCF1175CT/F2,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-5745-5-ND
|
DigiKey | IC DRVR 7 SEGMENT 4 DIGIT 28SO Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1060 In Stock |
|
$1.4550 / $2.7500 | Buy Now |
|
Rochester Electronics | PCF1175 - 4-digit duplex LCD car clock IC RoHS: Compliant Status: Active Min Qty: 1 | 1078 |
|
$1.4200 / $1.6700 | Buy Now |
Part Details for PCF1175CT/F2,112
PCF1175CT/F2,112 CAD Models
PCF1175CT/F2,112 Part Data Attributes
|
PCF1175CT/F2,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF1175CT/F2,112
NXP Semiconductors
PCF1175C - 4-digit duplex LCD car clock SOP 28-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 28 | |
Manufacturer Package Code | SOT136-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | COLON FLASH | |
Alarm | NO | |
Application | CAR CLOCK | |
Battery End of Life Indication | NO | |
Consumer IC Type | LCD CLOCK | |
Display Mode | DIGITAL | |
Frequency Trimming | YES | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Frequency-Nom | 4.194304 MHZ | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PCF1175CT/F2,112
This table gives cross-reference parts and alternative options found for PCF1175CT/F2,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF1175CT/F2,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF1175CT | IC LCD CLOCK, PDSO28, Clock IC | NXP Semiconductors | PCF1175CT/F2,112 vs PCF1175CT |
PCF1175CT/F2,118 | PCF1175C - 4-digit duplex LCD car clock SOP 28-Pin | NXP Semiconductors | PCF1175CT/F2,112 vs PCF1175CT/F2,118 |