Part Details for PCF2-R by Mersen Electrical Power
Results Overview of PCF2-R by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF2-R Information
PCF2-R by Mersen Electrical Power is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PCF2-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2378-PCF2-R-ND
|
DigiKey | FA PC MOUNT FUSE 2A-R Min Qty: 100 Container: Bulk |
0 Bulk |
|
$46.6774 | Buy Now |
|
DISTI #
737-PCF2-R
|
Mouser Electronics | Industrial & Electrical Fuses FA PC MOUNT FUSE 2A-R | 0 |
|
$41.8200 | Order Now |
|
DISTI #
737-PCF2-R
|
Mouser Electronics | Industrial & Electrical Fuses FA PC MOUNT FUSE 2A-R | 0 |
|
$41.8200 | Order Now |
US Tariff Estimator: PCF2-R by Mersen Electrical Power
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PCF2-R
PCF2-R Part Data Attributes
|
|
PCF2-R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
PCF2-R
Mersen Electrical Power
Electric Fuse, Fast Blow, 2A, 600VAC, 500VDC, 100000A (IR), Through Hole
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Additional Feature | Rated Breaking Capacity At 500 Vdc: 100000 A | |
| Blow Characteristic | Fast | |
| Body Height | 10 Mm | |
| Body Length or Diameter | 38 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Mounting Feature | Through Hole | |
| Rated Breaking Capacity | 100000 A | |
| Rated Current | 2 A | |
| Rated Voltage(AC) | 600 V | |
| Rated Voltage(DC) | 500 V | |
| Reference Standard | Ul | |
| Surface Mount | No | |
| Terminal Shape | Pin Wire |