Microcontrollers and Processors
PCF2119DU/2/2
NXP Semiconductors
Description: 5X8 DOT DOT MAT LCD DRVR AND DSPL CTLR, UUC168, DIE-168

Overview of PCF2119DU/2/2 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

Price & Stock for PCF2119DU/2/2 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components DOT MATRIX LCD DRIVER, 5 X 8 DOT, CMOS 13000
  • 1 $2.1250
  • 566 $0.9775
  • 1,024 $0.8925
$0.8925 / $2.1250 Buy Now

CAD Models for PCF2119DU/2/2 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCF2119DU/2/2 by NXP Semiconductors

PCF2119DU/2/2
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIE
Package Description
DIE,
Pin Count
168
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
Bus Compatibility
I2C
Clock Frequency-Max
0.45 MHz
Display Configuration
5 X 8 DOT
External Data Bus Width
JESD-30 Code
R-XUUC-N168
Number of Terminals
168
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.5 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
uPs/uCs/Peripheral ICs Type
DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER
Want to compare parts?
  1. PCF2119DU/2/2
    NXP Semiconductors
    5X8 DOT DOT MAT LCD DRVR AND DSPL CTLR, UUC168, DIE-168
    VS

Related Parts for PCF2119DU/2/2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF2119DU/2/2 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF2119DU/2/2 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCF2119DU/2/2 would you like to use for your alert(s)?
  • Please alert me when PCF2119DU/2/2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF2119DU/2/2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF2119DU/2/2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF2119DU/2/2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF2119DU/2/2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF2119DU/2/2 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: