Part Details for PCF5271CVM100 by Freescale Semiconductor
Overview of PCF5271CVM100 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF5271CVM100
PCF5271CVM100 CAD Models
PCF5271CVM100 Part Data Attributes:
|
PCF5271CVM100
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PCF5271CVM100
Freescale Semiconductor
32-BIT, 100MHz, RISC PROCESSOR, PBGA196, MAPBGA-196
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MAPBGA-196 | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for PCF5271CVM100
This table gives cross-reference parts and alternative options found for PCF5271CVM100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF5271CVM100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCF5250VM120R2 | 32-BIT, 120MHz, MICROPROCESSOR, PBGA196, 15 X 15 MM, 1 MM PITCH, LEAD FREE, MAPBGA-196 | Freescale Semiconductor | PCF5271CVM100 vs SCF5250VM120R2 |
MCF5270VM100 | 32-BIT, 100MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | PCF5271CVM100 vs MCF5270VM100 |
MCF5274LVM133 | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,196PIN,PLASTIC | Freescale Semiconductor | PCF5271CVM100 vs MCF5274LVM133 |
MCF5272CVF66 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196, PLASTIC, BGA-196 | Motorola Mobility LLC | PCF5271CVM100 vs MCF5272CVF66 |
MCF5372LCVM240 | MCF5329 V3CORE | Freescale Semiconductor | PCF5271CVM100 vs MCF5372LCVM240 |
MCF5272VF66 | MCF5272 V2CORE 4KSRAM | Freescale Semiconductor | PCF5271CVM100 vs MCF5272VF66 |
GD80960JF33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA196, PLASTIC, BGA-196 | Intel Corporation | PCF5271CVM100 vs GD80960JF33 |
MCF5272VM66R2 | 32-BIT, 66MHz, RISC PROCESSOR, PBGA196 | NXP Semiconductors | PCF5271CVM100 vs MCF5272VM66R2 |
MCF5208CVM166 | 32-BIT, 166.67MHz, RISC PROCESSOR, PBGA196, MAPBGA-196 | Freescale Semiconductor | PCF5271CVM100 vs MCF5208CVM166 |
GD80960JA-25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, PBGA196, MINI, PLASTIC, BGA-196 | Intel Corporation | PCF5271CVM100 vs GD80960JA-25 |