Part Details for PCF85176T by NXP Semiconductors
Overview of PCF85176T by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF85176T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Universal LCD driver for low multiplex rates | 24000 |
|
$4.8510 / $7.2770 | Buy Now |
Part Details for PCF85176T
PCF85176T CAD Models
PCF85176T Part Data Attributes
|
PCF85176T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85176T
NXP Semiconductors
IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Display Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SON, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-N56 | |
Length | 14 mm | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 5-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 40 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 6.5 V | |
Supply Voltage1-Min | 2.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for PCF85176T
This table gives cross-reference parts and alternative options found for PCF85176T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF85176T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF85176T/S430/1,1 | IC IC,LCD DISPLAY DRIVER,40-SEG,4-BP,CMOS,TSSOP,56PIN,PLASTIC, Display Driver | NXP Semiconductors | PCF85176T vs PCF85176T/S430/1,1 |