Part Details for PCF8576CHL/1,157 by NXP Semiconductors
Overview of PCF8576CHL/1,157 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for PCF8576CHL/1,157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-5124-ND
|
DigiKey | IC DRVR 7 SEGMENT 64LQFP Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$2.5375 / $3.0450 | Buy Now |
Part Details for PCF8576CHL/1,157
PCF8576CHL/1,157 CAD Models
PCF8576CHL/1,157 Part Data Attributes
|
PCF8576CHL/1,157
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8576CHL/1,157
NXP Semiconductors
PCF8576C - Universal LCD driver for low multiplex rates QFP 64-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT314-2, LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | SOT314-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 5-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 40 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
fmax-Min | 0.315 MHz |
Alternate Parts for PCF8576CHL/1,157
This table gives cross-reference parts and alternative options found for PCF8576CHL/1,157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8576CHL/1,157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8576CHL/1,118 | PCF8576C - Universal LCD driver for low multiplex rates QFP 64-Pin | NXP Semiconductors | PCF8576CHL/1,157 vs PCF8576CHL/1,118 |
PCF8576CHL | LIQUID CRYSTAL DISPLAY DRIVER | NXP Semiconductors | PCF8576CHL/1,157 vs PCF8576CHL |