Part Details for PCF85263ATT1/A by NXP Semiconductors
Overview of PCF85263ATT1/A by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for PCF85263ATT1/A
PCF85263ATT1/A CAD Models
PCF85263ATT1/A Part Data Attributes
|
PCF85263ATT1/A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85263ATT1/A
NXP Semiconductors
IC REAL TIME CLOCK, Timer or RTC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Terminals | 10 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
RAM (words) | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.000885 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PCF85263ATT1/A
This table gives cross-reference parts and alternative options found for PCF85263ATT1/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF85263ATT1/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935304461118 | 1 TIMER(S), REAL TIME CLOCK, PDSO10 | NXP Semiconductors | PCF85263ATT1/A vs 935304461118 |
PCF85263ATT1/AZ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO10 | NXP Semiconductors | PCF85263ATT1/A vs PCF85263ATT1/AZ |