-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PBGA12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5444
|
Newark | Real Time Clock/Calendae, -40 To 85Deg C Rohs Compliant: Yes |Nxp PCF85263AUKZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9060 / $1.4500 | Buy Now |
DISTI #
88AH7088
|
Newark | Tiny Real-Time Clock/Calendar With Alarm Function, Battery Switch-Over, Time Stamp Input, And I2C-Bus/Reel Rohs Compliant: Yes |Nxp PCF85263AUKZ Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5770 / $0.5900 | Buy Now |
DISTI #
568-PCF85263AUKZCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 12WLCSP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39965 In Stock |
|
$0.5673 / $1.0600 | Buy Now |
DISTI #
PCF85263AUKZ
|
Avnet Americas | Real Time Clock Serial I2C 64Byte 12-Pin WLCSP - Tape and Reel (Alt: PCF85263AUKZ) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5673 / $0.6262 | Buy Now |
DISTI #
771-PCF85263AUKZ
|
Mouser Electronics | Real Time Clock Tiny Real-Time Clock/calendar with alarm function, battery switch-over, time stamp input, and I2C-bus RoHS: Compliant | 38587 |
|
$0.5670 / $1.0600 | Buy Now |
|
Future Electronics | e PCF85263A is a CMOS1 Real-Time Clock (RTC) and calendar optimized for lowpowe RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.5550 | Buy Now |
DISTI #
PCF85263AUKZ
|
Avnet Americas | Real Time Clock Serial I2C 64Byte 12-Pin WLCSP - Tape and Reel (Alt: PCF85263AUKZ) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5673 / $0.6262 | Buy Now |
DISTI #
PCF85263AUKZ
|
Avnet Americas | Real Time Clock Serial I2C 64Byte 12-Pin WLCSP - Tape and Reel (Alt: PCF85263AUKZ) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5673 / $0.6262 | Buy Now |
DISTI #
3770343
|
element14 Asia-Pacific | REAL TIME CLOCK/CALENDAE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6723 / $1.4574 | Buy Now |
DISTI #
3770343RL
|
element14 Asia-Pacific | REAL TIME CLOCK/CALENDAE, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6723 / $1.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF85263AUKZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85263AUKZ
NXP Semiconductors
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PBGA12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.185 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 12 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1 | |
Seated Height-Max | 0.24 mm | |
Supply Current-Max | 0.000885 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.25 mm | |
Terminal Position | BOTTOM | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 0.935 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |