Part Details for PCF8562TT/2,518 by NXP Semiconductors
Results Overview of PCF8562TT/2,518 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCF8562TT/2,518 Information
PCF8562TT/2,518 by NXP Semiconductors is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for PCF8562TT/2,518
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AK8303
|
Newark | Lcd Driver, Aec-Q100, -40 To 85Deg C Rohs Compliant: Yes |Nxp PCF8562TT/2,518 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$1.2800 / $2.3800 | Buy Now |
|
DISTI #
PCF8562TT/2,518
|
Avnet Americas | LCD DRVR 16DIGIT 2.5V/3.3V/5V 48-Pin TSSOP T/R - Tape and Reel (Alt: PCF8562TT/2,518) COO: Thailand RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0552 / $1.1283 | Buy Now |
|
|
NXP Semiconductors | 4 x 32 I²C-bus LCD Segment Driver for Low Multiplex Rates, Frame frenquency 64 Hz in TSSOP48 Package, Reel 13" Q1/T1 in Drypack RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 2000 |
|
$1.2200 | Buy Now |
|
DISTI #
PCF8562TT/2,518
|
Avnet Silica | LCD DRVR 16DIGIT 25V33V5V 48Pin TSSOP TR (Alt: PCF8562TT/2,518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PCF8562TT/2,518
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1900 |
|
$0.9770 / $2.3800 | Buy Now |
|
DISTI #
PCF8562TT/2,518
|
EBV Elektronik | LCD DRVR 16DIGIT 25V33V5V 48Pin TSSOP TR (Alt: PCF8562TT/2,518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PCF8562TT/2,518 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PCF8562TT/2,518
PCF8562TT/2,518 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8562TT/2,518 Part Data Attributes
|
|
PCF8562TT/2,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8562TT/2,518
NXP Semiconductors
PCF8562 - Universal LCD driver for low multiplex rates TSSOP 48-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP48,.3,20 | |
| Pin Count | 48 | |
| Manufacturer Package Code | SOT362-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Samacsys Manufacturer | NXP | |
| Data Input Mode | SERIAL | |
| Display Mode | DOT MATRIX | |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 12.5 mm | |
| Moisture Sensitivity Level | 3 | |
| Multiplexed Display Capability | YES | |
| Number of Digits/Characters | 16-DIGIT | |
| Number of Functions | 1 | |
| Number of Segments | 36 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Supply Current-Max | 0.02 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Width | 6.1 mm | |
| fmax-Min | 0.4 MHz |
Alternate Parts for PCF8562TT/2,518
This table gives cross-reference parts and alternative options found for PCF8562TT/2,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8562TT/2,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 935287129118 | NXP Semiconductors | Check for Price | LIQUID CRYSTAL DISPLAY DRIVER, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | PCF8562TT/2,518 vs 935287129118 |
PCF8562TT/2,518 Frequently Asked Questions (FAQ)
-
A simple RC circuit with a 1 kΩ resistor and a 10 μF capacitor is recommended for power-on reset (POR) circuit.
-
The clock calibration can be done by writing the calibration value to the calibration register (0x0B). The calibration value can be calculated using the formula: Calibration Value = (desired frequency - nominal frequency) / (nominal frequency * 2^(-7)).
-
The CLKOUT pin provides a 32.768 kHz clock signal that can be used as a clock source for other devices in the system.
-
The PCF8562 can be reset to its default state by writing 0x00 to the control register (0x00) and then writing 0x58 to the control register (0x00).
-
The maximum clock frequency that can be achieved with PCF8562 is 32.768 kHz.