-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8563 - Real-time clock/calendar TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6198
|
Newark | Real Time Clock/Calendar, -40 To 85Deg C, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tssop, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Nxp PCF8563TS/4,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8040 |
|
$1.2600 / $2.1200 | Buy Now |
DISTI #
96AC2029
|
Newark | Real-Time Clock/Calendar Rohs Compliant: Yes |Nxp PCF8563TS/4,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
70R6858
|
Newark | Real-Time Clock/Calendar/ Reel Rohs Compliant: Yes |Nxp PCF8563TS/4,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8550 / $1.1500 | Buy Now |
DISTI #
568-4517-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4390 In Stock |
|
$0.8978 / $2.0400 | Buy Now |
DISTI #
PCF8563TS/4,118
|
Avnet Americas | Real Time Clock Serial 8-Pin TSSOP T/R - Tape and Reel (Alt: PCF8563TS/4,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8342 / $0.9573 | Buy Now |
DISTI #
771-PCF8563TS-T
|
Mouser Electronics | Real Time Clock ULTRA LOW PWR CLOCK RTC IC RoHS: Compliant | 15515 |
|
$0.8850 / $1.7900 | Buy Now |
DISTI #
V72:2272_06537159
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1419 |
|
$0.8768 / $1.5082 | Buy Now |
|
Future Electronics | PCF8563 Series 1.8 to 5.5 V 250 mA SMT Real-Time Clock/Calendar - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.8600 / $0.8900 | Buy Now |
DISTI #
65551148
|
Verical | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2247 | Americas - 1419 |
|
$0.8768 / $1.5082 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8563TS/4,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8563TS/4,118
NXP Semiconductors
PCF8563 - Real-time clock/calendar TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT-505-1, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for PCF8563TS/4,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8563TS/4,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8563TS/4 | IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Timer or RTC | NXP Semiconductors | PCF8563TS/4,118 vs PCF8563TS/4 |
PCF8563TS/5 | IC 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3 MM, PLASTIC, SOT505-1, TSSOP-8, Timer or RTC | NXP Semiconductors | PCF8563TS/4,118 vs PCF8563TS/5 |